LM317CT vs LM117WG/883 feature comparison

LM317CT Promax-Johnton Electronic Corporation

Buy Now Datasheet

LM117WG/883 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92 SOIC
Package Description TO-92, SOP, SOP16,.4
Pin Count 3 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-PBCY-T3 R-GDSO-G16
Number of Functions 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TO-92 SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Length 9.91 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Output Current1-Max 0.5 A
Package Equivalence Code SOP16,.4
Packing Method TRAY
Peak Reflow Temperature (Cel) 260
Screening Level MIL-STD-883
Seated Height-Max 2.33 mm
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 6.35 mm

Compare LM317CT with alternatives

Compare LM117WG/883 with alternatives