LM317CT vs UC117H/883BC feature comparison

LM317CT Promax-Johnton Electronic Corporation

Buy Now Datasheet

UC117H/883BC Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP UNITRODE CORP
Part Package Code TO-92
Package Description TO-92, , CAN3/4,.2
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-PBCY-T3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Rohs Code No
Adjustability ADJUSTABLE
JESD-609 Code e0
Number of Outputs 1
Output Current1-Max 0.5 A
Package Equivalence Code CAN3/4,.2
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare LM317CT with alternatives

Compare UC117H/883BC with alternatives