LM317G vs 5962-8767501UC feature comparison

LM317G TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962-8767501UC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-257
Package Description TO-257, ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-GSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 3 A
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code TO-257 TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e4
Length 10.56 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code SIP3,.1TB
Seated Height-Max 16.89 mm
Terminal Finish GOLD
Terminal Pitch 2.54 mm
Width 4.955 mm

Compare LM317G with alternatives

Compare 5962-8767501UC with alternatives