LM317G vs IP317MHVHR1 feature comparison

LM317G TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP317MHVHR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-257
Package Description TO-257, TO-39,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 0.5 A
Package Body Material METAL METAL
Package Code TO-257 TO-39
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e1
Operating Temperature TJ-Max 70 °C
Operating Temperature TJ-Min
Terminal Finish TIN SILVER COPPER

Compare LM317G with alternatives

Compare IP317MHVHR1 with alternatives