LM317H%2FNOPB vs 7703401ZX feature comparison

LM317H%2FNOPB

Part not found

Search for LM317H%2FNOPB

7703401ZX Microsemi Corporation

Buy Now
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code BFM
Package Description ,
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 6

Compare 7703401ZX with alternatives