If you like Findchips… You will love Findchips PRO. Try it Now.

LM317H/NOPB vs IP117AT feature comparison

LM317H/NOPB Texas Instruments

Buy Now Datasheet

IP117AT TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TT ELECTRONICS PLC
Part Package Code TO-39
Package Description TO-39, ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 R-PSFM-T3
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-39
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Gold (Au)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2

Compare LM317H/NOPB with alternatives

Compare IP117AT with alternatives