LM317H/NOPB vs LM117HRLQMLV feature comparison

LM317H/NOPB Texas Instruments

Buy Now Datasheet

LM117HRLQMLV Texas Instruments

Buy Now Datasheet
Source Content uid LM317H/NOPB LM117HRLQMLV
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-39 TO-39
Package Description TO-39, TO-39, CAN3/4,.2
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week 6 Weeks
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 2.25 V 1.2 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 3 V 4.2 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Gold (Au)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Base Number Matches 2 2
Length 8.255 mm
Line Regulation-Max (%/V) 0.057
Load Regulation-Max(%) 1%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code CAN3/4,.2
Screening Level MIL-PRF-38535 Class V
Terminal Pitch 4.699 mm
Total Dose 100k Rad(Si) V
Width 8.255 mm

Compare LM317H/NOPB with alternatives

Compare LM117HRLQMLV with alternatives