If you like Findchips… You will love Findchips PRO. Try it Now.
LM317H/NOPB Texas InstrumentsBuy Now Datasheet |
LM317T_NL Fairchild Semiconductor CorporationBuy Now Datasheet |
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | FAIRCHILD SEMICONDUCTOR CORP |
Part Package Code | TO-39 | SFM |
Package Description | TO-39, | , |
Pin Count | 3 | 3 |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Factory Lead Time | 1 Week | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | 40 V |
Input-Output Voltage Differential-Min | 3 V | 3 V |
JESD-30 Code | O-MBCY-W3 | R-PSFM-T3 |
JESD-609 Code | e4 | e3 |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | 1 |
Number of Outputs | 1 | |
Number of Terminals | 3 | 3 |
Operating Temperature TJ-Max | 125 °C | 125 °C |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | 1.5 A |
Output Voltage1-Max | 37 V | 37 V |
Output Voltage1-Min | 1.2 V | 1.2 V |
Package Body Material | METAL | PLASTIC/EPOXY |
Package Code | TO-39 | |
Package Shape | ROUND | RECTANGULAR |
Package Style | CYLINDRICAL | FLANGE MOUNT |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | Not Qualified |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Surface Mount | NO | NO |
Technology | BIPOLAR | |
Terminal Finish | Gold (Au) | MATTE TIN |
Terminal Form | WIRE | THROUGH-HOLE |
Terminal Position | BOTTOM | SINGLE |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Base Number Matches | 2 | 1 |