LM317H/NOPB vs SG317AT feature comparison

LM317H/NOPB National Semiconductor Corporation

Buy Now Datasheet

SG317AT Microsemi Corporation

Buy Now Datasheet
Source Content uid LM317H/NOPB
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROSEMI CORP
Package Description TO-39, CAN3/4,.2 , CAN3/4,.2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3.5 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e0
Line Regulation-Max (%/V) 0.07 0.02
Load Regulation-Max(%) 1.5% 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 25 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-39
Package Equivalence Code CAN3/4,.2 CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT APPLICABLE NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Nickel/Gold (Ni/Au) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE NOT SPECIFIED
Base Number Matches 2 2
Pbfree Code No
Part Package Code TO-39
Pin Count 3

Compare LM317H/NOPB with alternatives

Compare SG317AT with alternatives