LM317H vs 5962-8767502XA feature comparison

LM317H STMicroelectronics

Buy Now Datasheet

5962-8767502XA TT Electronics Resistors

Buy Now Datasheet
Source Content uid LM317H
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-39
Package Description , CAN3/4,.2 ,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 37 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 9 5
Date Of Intro 1994-08-01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
Screening Level MIL-PRF-38535

Compare LM317H with alternatives

Compare 5962-8767502XA with alternatives