LM317H vs 5962F9954701VUX feature comparison

LM317H STMicroelectronics

Buy Now Datasheet

5962F9954701VUX Renesas Electronics Corporation

Buy Now
Source Content uid LM317H 5962F9954701VUX
Rohs Code No
Part Life Cycle Code Obsolete Active
Part Package Code TO-39
Package Description , CAN3/4,.2 TO-39,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 9 4
Package Code TO-39
Screening Level MIL-PRF-38535 Class V
Total Dose 300k Rad(Si) V

Compare LM317H with alternatives

Compare 5962F9954701VUX with alternatives