LM317H vs 7703402XX feature comparison

LM317H STMicroelectronics

Buy Now Datasheet

7703402XX TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Source Content uid LM317H
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-39
Package Description , CAN3/4,.2 BCY, CAN3/4,.2
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Line Regulation-Max (%/V) 0.07 0.052
Load Regulation-Max(%) 0.5% 1.25%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2 CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 9 13
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Length 8.95 mm
Package Code BCY
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 4.95 mm
Width 8.95 mm

Compare LM317H with alternatives

Compare 7703402XX with alternatives