LM317H vs 7703402YA feature comparison

LM317H Maxim Integrated Products

Buy Now

7703402YA Solitron Devices Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Active Active
Package Description , CAN3/4,.2 , TO-204/-3
Reach Compliance Code compliant unknown
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
Line Regulation-Max (%/V) 0.07 0.05
Load Regulation-Max(%) 1.5% 1.2%
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2 TO-204/-3
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR BIPOLAR
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 9 14
Pbfree Code No
Part Package Code BFM
Pin Count 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Number of Functions 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 7703402YA with alternatives