LM317H vs 7703405ZC feature comparison

LM317H Maxim Integrated Products

Buy Now

7703405ZC TT Electronics Resistors

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Package Description , CAN3/4,.2 ,
Reach Compliance Code compliant unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 9 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Number of Functions 1
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO

Compare 7703405ZC with alternatives