If you like Findchips… You will love Findchips PRO. Try it Now.
LM317H Motorola Semiconductor ProductsBuy Now |
7703405ZX Defense Supply Center ColumbusBuy Now |
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | MOTOROLA INC | DEFENSE SUPPLY CENTER COLUMBUS |
Package Description | TO-39, | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | O-MBFM-P2 |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | 1 |
Number of Terminals | 3 | 2 |
Output Current1-Max | 0.5 A | 1.5 A |
Output Voltage1-Max | 37 V | 37 V |
Output Voltage1-Min | 1.2 V | 1.2 V |
Package Body Material | METAL | METAL |
Package Code | TO-39 | |
Package Shape | ROUND | ROUND |
Package Style | CYLINDRICAL | FLANGE MOUNT |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | Qualified |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Surface Mount | NO | NO |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | PIN/PEG |
Terminal Position | BOTTOM | BOTTOM |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Base Number Matches | 9 | 9 |