LM317H
vs
HS2-117RH%2FPROTO
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Package Description |
, CAN3/4,.2
|
|
Reach Compliance Code |
compliant
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Nom |
3 V
|
|
JESD-30 Code |
O-MBCY-W3
|
|
Line Regulation-Max (%/V) |
0.07
|
|
Load Regulation-Max(%) |
1.5%
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.5 A
|
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN3/4,.2
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Technology |
BIPOLAR
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
9
|
|
|
|
|