LM317H vs IP117K-883BR1 feature comparison

LM317H Motorola Semiconductor Products

Buy Now

IP117K-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Package Description TO-39, TO-3,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e0 e1
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 2
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Code TO-39 TO-3
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 9 2
Pbfree Code Yes
Part Package Code TO-204AA
Pin Count 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Screening Level MIL-STD-883 Class B

Compare LM317H with alternatives

Compare IP117K-883BR1 with alternatives