LM317H vs IP117MHVH feature comparison

LM317H Motorola Semiconductor Products

Buy Now

IP117MHVH Seagate Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Package Description TO-39, , CAN3/4,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 3 3
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 9 3
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Equivalence Code CAN3/4,.2

Compare LM317H with alternatives