If you like Findchips… You will love Findchips PRO. Try it Now.
LM317H Freescale SemiconductorBuy Now |
IP117R-DESC TT Electronics ResistorsBuy Now Datasheet |
|
Rohs Code | No | No |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | TT ELECTRONICS PLC |
Package Description | , CAN3/4,.2 | TO-66, |
Reach Compliance Code | unknown | compliant |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W3 | O-MBFM-P2 |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | 2 |
Operating Temperature TJ-Max | 125 °C | 150 °C |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | 1.5 A |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | METAL |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | ROUND |
Package Style | CYLINDRICAL | FLANGE MOUNT |
Qualification Status | Not Qualified | Not Qualified |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | PIN/PEG |
Terminal Position | BOTTOM | BOTTOM |
Base Number Matches | 9 | 2 |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Package Code | TO-66 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |