LM317H
vs
LM150K%2F883B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
MOTOROLA INC
|
|
Package Description |
METAL CAN, TO-39, 3 PIN
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
O-MBCY-W3
|
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Output Current1-Max |
0.5 A
|
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
METAL
|
|
Package Code |
TO-39
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
9
|
|
|
|
|
Compare LM317H with alternatives