LM317H vs LM317AT feature comparison

LM317H Maxim Integrated Products

Buy Now

LM317AT TT Electronics Resistors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TT ELECTRONICS PLC
Package Description , CAN3/4,.2 TO-220,
Reach Compliance Code compliant unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-W3 R-PSFM-T3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 70 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 9 9
ECCN Code EAR99
HTS Code 8542.39.00.01
Number of Functions 1
Package Code TO-220
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO

Compare LM317AT with alternatives