LM317H vs LM317HVH feature comparison

LM317H STMicroelectronics

Buy Now Datasheet

LM317HVH National Semiconductor Corporation

Buy Now Datasheet
Source Content uid LM317H LM317HVH
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code TO-39
Package Description , CAN3/4,.2 , CAN3/4,.2
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e4
Line Regulation-Max (%/V) 0.07 0.07
Load Regulation-Max(%) 0.5% 1.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2 CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Gold (Ni/Au)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 9 4
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Moisture Sensitivity Level 1

Compare LM317H with alternatives

Compare LM317HVH with alternatives