LM317H vs LM317MABT feature comparison

LM317H STMicroelectronics

Buy Now Datasheet

LM317MABT Motorola Semiconductor Products

Buy Now Datasheet
Source Content uid LM317H
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Part Package Code TO-39
Package Description , CAN3/4,.2 , SIP3,.1TB
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBCY-W3 R-PSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN3/4,.2 SIP3,.1TB
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 9 4
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Terminal Pitch 2.54 mm

Compare LM317H with alternatives