LM317H vs LM317MTG feature comparison

LM317H STMicroelectronics

Buy Now Datasheet

LM317MTG onsemi

Buy Now Datasheet
Source Content uid LM317H LM317MTG
Rohs Code No
Part Life Cycle Code Obsolete Active
Part Package Code TO-39 TO-220AB
Package Description , CAN3/4,.2 , SIP3,.1TB
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBCY-W3 R-PSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max (%/V) 0.07 0.07
Load Regulation-Max(%) 0.5% 1.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN3/4,.2 SIP3,.1TB
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 9 1
Pbfree Code Yes
Manufacturer Package Code 221AB
Factory Lead Time 1 Week
Date Of Intro 1999-01-01
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Packing Method RAIL
Terminal Pitch 2.54 mm

Compare LM317H with alternatives

Compare LM317MTG with alternatives