LM317H vs LT117AHVH feature comparison

LM317H Maxim Integrated Products

Buy Now

LT117AHVH Analog Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Not Recommended
Package Description , CAN3/4,.2 TO-39, CAN3,.2
Reach Compliance Code compliant compliant
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Line Regulation-Max (%/V) 0.07 0.02
Load Regulation-Max(%) 1.5% 1%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 0.01 A
Output Voltage1-Max 37 V 1.27 V
Output Voltage1-Min 1.2 V 1.225 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2 CAN3,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified
Technology BIPOLAR BIPOLAR
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 9 2
Source Content uid LT117AHVH
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Number of Functions 1
Package Code TO-39
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO