If you like Findchips… You will love Findchips PRO. Try it Now.
LM317H Freescale SemiconductorBuy Now |
LT317AT Analog Devices IncBuy Now |
|
Rohs Code | No | No |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | ANALOG DEVICES INC |
Package Description | , CAN3/4,.2 | , |
Reach Compliance Code | unknown | not_compliant |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W3 | R-PSFM-T3 |
JESD-609 Code | e0 | e0 |
Number of Outputs | 1 | |
Number of Terminals | 3 | 3 |
Operating Temperature TJ-Max | 125 °C | 125 °C |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | 1.5 A |
Output Voltage1-Max | 37 V | 37 V |
Output Voltage1-Min | 1.2 V | 1.2 V |
Package Body Material | METAL | PLASTIC/EPOXY |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | RECTANGULAR |
Package Style | CYLINDRICAL | FLANGE MOUNT |
Qualification Status | Not Qualified | Not Qualified |
Technology | BIPOLAR | BIPOLAR |
Terminal Finish | Tin/Lead (Sn/Pb) | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Terminal Form | WIRE | THROUGH-HOLE |
Terminal Position | BOTTOM | SINGLE |
Base Number Matches | 9 | 2 |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
Number of Functions | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |