LM317H vs OM7620ST feature comparison

LM317H Maxim Integrated Products

Buy Now

OM7620ST Omnirel Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Package Description , CAN3/4,.2 TO-257AA, 3 PIN
Reach Compliance Code compliant unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-W3 R-CSFM-T3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 9 1
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Number of Functions 1
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO