LM317H vs OM7637SM feature comparison

LM317H Maxim Integrated Products

Buy Now

OM7637SM Omnirel Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Package Description , CAN3/4,.2 ISOLATED, HERMETIC SEALED, SURFACE MOUNT PACKAGE
Reach Compliance Code compliant unknown
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
JESD-30 Code O-MBCY-W3 S-PDSO-G3
Line Regulation-Max (%/V) 0.07 0.05
Load Regulation-Max(%) 1.5% 1%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 37 V 33 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN3/4,.2 GWDIP6,1.1
Package Shape ROUND SQUARE
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR BIPOLAR
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 9 2
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Number of Functions 1
Package Code SOP
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm