LM317H vs OMA7637SM feature comparison

LM317H Maxim Integrated Products

Buy Now

OMA7637SM Infineon Technologies AG

Buy Now
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INFINEON TECHNOLOGIES AG
Package Description , CAN3/4,.2 SOP,
Reach Compliance Code compliant compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-W3 S-MDSO-G3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND SQUARE
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 9 2
Source Content uid OMA7637SM
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 10.795 mm
Number of Functions 1
Package Code SOP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.064 mm
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.795 mm

Compare OMA7637SM with alternatives