LM317H vs SG117R feature comparison

LM317H STMicroelectronics

Buy Now Datasheet

SG117R Linfinity Microelectronics

Buy Now Datasheet
Source Content uid LM317H
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Part Package Code TO-39
Package Description , CAN3/4,.2 METAL CAN, TO-66, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.07 0.05
Load Regulation-Max(%) 0.5% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2 TO-213/-66
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 9 2
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V

Compare LM317H with alternatives