LM317H vs ST1320 feature comparison

LM317H STMicroelectronics

Buy Now Datasheet

ST1320 Hartmann Codier GmbH

Buy Now Datasheet
Source Content uid LM317H
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code TO-39
Package Description , CAN3/4,.2
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8536.90.40.00
Adjustability ADJUSTABLE
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 9 2
Additional Feature STANDARD: UL 94V-0, PA
Fastening Method CONNECTOR
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 20
Rated Current 10 A
Rated Voltage 300 V
Safety Approval CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK

Compare LM317H with alternatives