LM317HVKSTEEL/NOPB vs IP117AHVH/883B feature comparison

LM317HVKSTEEL/NOPB Texas Instruments

Buy Now Datasheet

IP117AHVH/883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMELAB LTD
Part Package Code TO-204AA
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
JESD-609 Code e1
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 57 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Package Description ,

Compare LM317HVKSTEEL/NOPB with alternatives

Compare IP117AHVH/883B with alternatives