LM317HVKSTEEL/NOPB vs UC117G feature comparison

LM317HVKSTEEL/NOPB Texas Instruments

Buy Now Datasheet

UC117G Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code TO-204AA
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-CSFM-T3
JESD-609 Code e1 e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code TO-204/-3 SIP3,.1TB
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 2 1
Package Description , SIP3,.1TB
Terminal Pitch 2.54 mm

Compare LM317HVKSTEEL/NOPB with alternatives

Compare UC117G with alternatives