LM317HVT%2FNOPB
vs
7703402XA
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROSS COMPONENTS
|
Package Description |
|
, CAN3/4,.2
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3 V
|
Input-Output Voltage Differential-Max |
|
60 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
O-MBCY-W3
|
Line Regulation-Max (%/V) |
|
0.05
|
Load Regulation-Max(%) |
|
1.2%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
|
0.5 A
|
Output Voltage1-Max |
|
57 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
CAN3/4,.2
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
|
38535Q/M;38534H;883B
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Base Number Matches |
|
11
|
|
|
|
Compare 7703402XA with alternatives