If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT/NOPB vs 5962-8767502XA feature comparison

LM317HVT/NOPB Texas Instruments

Buy Now Datasheet

5962-8767502XA Defense Supply Center Columbus

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC DEFENSE SUPPLY CENTER COLUMBUS
Part Package Code SFM TO-204AA
Package Description SFM, ,
Pin Count 3 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Samacsys Description Texas Instruments LM317 LM317HVT/NOPB, Single Linear Voltage Regulator, 1.5A Adjustable 1.2 → 57 V, 3-Pin TO-220
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 57 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 5
Screening Level MIL-PRF-38535

Compare LM317HVT/NOPB with alternatives

Compare 5962-8767502XA with alternatives