LM317HVT/NOPB vs 7703405UX feature comparison

LM317HVT/NOPB National Semiconductor Corporation

Buy Now Datasheet

7703405UX Minco Technology Labs LLC

Buy Now
Source Content uid LM317HVT/NOPB
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Package Description , SIP3,.1TB ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 R-XSFM-P3
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 13
Part Package Code TO-257
Pin Count 3

Compare LM317HVT/NOPB with alternatives

Compare 7703405UX with alternatives