If you like Findchips… You will love Findchips PRO. Try it Now.
LM317HVT/NOPB Texas InstrumentsBuy Now Datasheet |
IP117G-883BR1 TT Electronics ResistorsBuy Now Datasheet |
|
Pbfree Code | Yes | |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | TT ELECTRONICS PLC |
Part Package Code | SFM | |
Package Description | SFM, | TO-257, |
Pin Count | 3 | |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Factory Lead Time | 1 Week | |
Samacsys Description | Texas Instruments LM317 LM317HVT/NOPB, Single Linear Voltage Regulator, 1.5A Adjustable 1.2 → 57 V, 3-Pin TO-220 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | R-MSFM-P3 |
JESD-609 Code | e3 | e1 |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | 1 |
Number of Outputs | 1 | |
Number of Terminals | 3 | 3 |
Operating Temperature TJ-Max | 125 °C | 150 °C |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | 1.5 A |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | METAL |
Package Code | SFM | TO-257 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | FLANGE MOUNT | FLANGE MOUNT |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | NOT SPECIFIED |
Qualification Status | Not Qualified | Not Qualified |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Surface Mount | NO | NO |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | Tin/Silver/Copper (Sn/Ag/Cu) |
Terminal Form | THROUGH-HOLE | PIN/PEG |
Terminal Position | SINGLE | SINGLE |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | NOT SPECIFIED |
Base Number Matches | 2 | 2 |
Screening Level | MIL-STD-883 Class B | |