LM317HVT/NOPB vs IP117MAHVH-8QR-B feature comparison

LM317HVT/NOPB Texas Instruments

Buy Now Datasheet

IP117MAHVH-8QR-B TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TT ELECTRONICS PLC
Part Package Code SFM
Package Description TO-220, 3 PIN ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM TO-39
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 19.55 mm
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 5%
Base Number Matches 2 1
Load Regulation-Max(%) 4%

Compare LM317HVT/NOPB with alternatives

Compare IP117MAHVH-8QR-B with alternatives