If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT/NOPB vs LM117AHVSMD feature comparison

LM317HVT/NOPB Texas Instruments

Buy Now Datasheet

LM117AHVSMD TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TT ELECTRONICS PLC
Part Package Code SFM
Package Description SFM, BCC,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Samacsys Description Texas Instruments LM317 LM317HVT/NOPB, Single Linear Voltage Regulator, 1.5A Adjustable 1.2 → 57 V, 3-Pin TO-220
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-XSFM-T3 R-CBCC-B3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code SFM BCC
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Peak Reflow Temperature (Cel) NOT APPLICABLE NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE BUTT
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2
Length 15.875 mm
Seated Height-Max 3.6 mm
Width 11.43 mm

Compare LM317HVT/NOPB with alternatives

Compare LM117AHVSMD with alternatives