LM317HVT/NOPB vs LM117HVH-883BR1 feature comparison

LM317HVT/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM117HVH-883BR1 TT Electronics Resistors

Buy Now Datasheet
Source Content uid LM317HVT/NOPB
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Package Description , SIP3,.1TB TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e3 e1
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 2 2
Package Code TO-39
Screening Level MIL-STD-883 Class B

Compare LM317HVT/NOPB with alternatives

Compare LM117HVH-883BR1 with alternatives