LM317HVT/NOPB vs LM150GMW8 feature comparison

LM317HVT/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM150GMW8 Texas Instruments

Buy Now Datasheet
Source Content uid LM317HVT/NOPB LM150GMW8
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description , SIP3,.1TB , WAFER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 X-XUUC-N
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07 0.05
Load Regulation-Max(%) 0.5% 1%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 57 V 33 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP3,.1TB WAFER
Package Shape RECTANGULAR UNSPECIFIED
Package Style FLANGE MOUNT UNCASED CHIP
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code WAFER
Screening Level 38535Q/M;38534H;883B

Compare LM317HVT/NOPB with alternatives

Compare LM150GMW8 with alternatives