If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT/NOPB vs LM317H feature comparison

LM317HVT/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM317H Motorola Semiconductor Products

Buy Now
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description , SIP3,.1TB TO-39,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e3 e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 2 9
Package Code TO-39

Compare LM317HVT/NOPB with alternatives

Compare LM317H with alternatives