LM317HVT/NOPB vs LM317MABTG feature comparison

LM317HVT/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM317MABTG onsemi

Buy Now Datasheet
Source Content uid LM317HVT/NOPB LM317MABTG
Rohs Code Yes
Part Life Cycle Code Transferred Active
Package Description , SIP3,.1TB , SIP3,.1TB
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Line Regulation-Max (%/V) 0.07 0.07
Load Regulation-Max(%) 0.5% 1.5%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
Manufacturer Package Code 221AB
Factory Lead Time 1 Week
Date Of Intro 1998-06-02
Packing Method RAIL

Compare LM317HVT/NOPB with alternatives

Compare LM317MABTG with alternatives