If you like Findchips… You will love Findchips PRO. Try it Now.
LM317HVT/NOPB Texas InstrumentsBuy Now Datasheet |
SG150AG/883B Linfinity MicroelectronicsBuy Now Datasheet |
|
Pbfree Code | Yes | |
Rohs Code | Yes | No |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | LINFINITY MICROELECTRONICS |
Part Package Code | SFM | |
Package Description | SFM, | , SIP3,.1TB |
Pin Count | 3 | |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 1 Week | |
Samacsys Description | Texas Instruments LM317 LM317HVT/NOPB, Single Linear Voltage Regulator, 1.5A Adjustable 1.2 → 57 V, 3-Pin TO-220 | |
Adjustability | ADJUSTABLE | ADJUSTABLE |
Dropout Voltage1-Nom | 2.25 V | 3 V |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | e0 |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | 1 |
Number of Terminals | 3 | 3 |
Operating Temperature TJ-Max | 125 °C | 150 °C |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | 3 A |
Output Voltage1-Max | 57 V | 33 V |
Output Voltage1-Min | 1.2 V | 1.2 V |
Package Body Material | PLASTIC/EPOXY | METAL |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | Not Qualified |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | NO |
Technology | BIPOLAR | BIPOLAR |
Terminal Finish | Matte Tin (Sn) | Tin/Lead (Sn/Pb) |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | SINGLE |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Base Number Matches | 2 | 2 |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Package Equivalence Code | SIP3,.1TB | |
Screening Level | 38535Q/M;38534H;883B | |
Terminal Pitch | 2.54 mm | |