If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs LM317HVT/NOPB feature comparison

LM317HVT National Semiconductor Corporation

Buy Now Datasheet

LM317HVT/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description TO-220, SIP3,.1TB SFM,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 2.25 V
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 R-XSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
Factory Lead Time 1 Week
Samacsys Description Texas Instruments LM317 LM317HVT/NOPB, Single Linear Voltage Regulator, 1.5A Adjustable 1.2 → 57 V, 3-Pin TO-220
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V

Compare LM317HVT with alternatives

Compare LM317HVT/NOPB with alternatives