If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs 5962-0722901QZX feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

5962-0722901QZX National Semiconductor Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD NATIONAL SEMICONDUCTOR CORP
Package Description , SIP3,.1TB SOP,
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Number of Terminals 3 16
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology BIPOLAR
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Base Number Matches 6 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CDSO-G16
Number of Functions 1
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Seated Height-Max 2.33 mm
Terminal Form GULL WING
Width 6.35 mm

Compare 5962-0722901QZX with alternatives