If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs 5962-0722903QYA feature comparison

LM317HVT TT Electronics Resistors

Buy Now Datasheet

5962-0722903QYA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TEXAS INSTRUMENTS INC
Package Description TO-220, ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 57 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 6 4
Part Package Code TO-204AA
Pin Count 2
Adjustability ADJUSTABLE
Load Regulation-Max(%) 0.03%
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Screening Level MIL-PRF-38535 Class Q
Technology BIPOLAR

Compare LM317HVT with alternatives

Compare 5962-0722903QYA with alternatives