If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs 5962-3811703BXX feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

5962-3811703BXX Defense Supply Center Columbus

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD DEFENSE SUPPLY CENTER COLUMBUS
Package Description , SIP3,.1TB ,
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Surface Mount NO
Technology BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Base Number Matches 6 4
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR

Compare 5962-3811703BXX with alternatives