If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs 5962-9951703VZA feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

5962-9951703VZA Defense Supply Center Columbus

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD DEFENSE SUPPLY CENTER COLUMBUS
Package Description , SIP3,.1TB SOP,
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Number of Terminals 3 16
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Base Number Matches 6 3
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-GDSO-G16
JESD-609 Code e0
Length 9.91 mm
Number of Functions 1
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Terminal Finish TIN LEAD
Terminal Form GULL WING
Width 6.35 mm

Compare 5962-9951703VZA with alternatives