If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs 7703401UX feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

7703401UX Micross Components

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD MICROSS COMPONENTS
Package Description , SIP3,.1TB ,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Technology BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 6 13
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-XSFM-P3
Number of Functions 1
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Terminal Form PIN/PEG

Compare 7703401UX with alternatives